- RS Stock No.:
- 813-3111
- Manufacturer:
- RS PRO
3 Within 1 working day(s) (IE stock)
145 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 10
€12.06
(exc. VAT)
€14.83
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €12.06 | €1.206 |
*price indicative |
- RS Stock No.:
- 813-3111
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 1 Way Non-Fused Terminal Block, 6 AWG, 30 to 76 A, Screw, 16 mm², Screw Down Terminals, Ceramic, 450 V
Need a durable way to insulate and connect open wires? Use this terminal block from RS PRO. As it insulates exposed wires, it prevents electric shocks to keep you and your work environment safe.
The block is made of a chemical-resistant ceramic material that can withstand temperatures of up to +800°C. This makes it a good choice for use in extreme environments. To ensure effective electrical current conduction, the housing portals are lined with nickel-plated brass. It also has clamping terminals that screw down firmly so wires don't disconnect or come loose.
This item conforms to the Restriction of Hazardous Substances (RoHS) regulations, meaning that only trace amounts of hazardous chemicals are present. The terminal block is designed for use in severe industrial environments and high-temperature applications.
The block is made of a chemical-resistant ceramic material that can withstand temperatures of up to +800°C. This makes it a good choice for use in extreme environments. To ensure effective electrical current conduction, the housing portals are lined with nickel-plated brass. It also has clamping terminals that screw down firmly so wires don't disconnect or come loose.
This item conforms to the Restriction of Hazardous Substances (RoHS) regulations, meaning that only trace amounts of hazardous chemicals are present. The terminal block is designed for use in severe industrial environments and high-temperature applications.
Features and Benefits
- Cable cross-sectional area of 16 mm²
- White colour
- Brass contact material
- Nickel contact plating
- Current rating of 30 to 76 A
- Enclosed
- Not fused
- Ceramic material
- Maximum operating temperature of +800°C
- Minimum operating temperature of -40°C
- Screw mounting type
- One way
- Screw down termination method
- High-temperature terminal block type
- Voltage rating of 450 V
- Wire size of 6 AWG (American Wire Gauge)
Specifications
Attribute | Value |
---|---|
Number of Ways | 1 |
Current Rating | 30 → 76A |
Wire Size | 6 AWG |
Termination Method | Screw Down |
Mounting Type | Screw |
Fused | No |
Material | Ceramic |
Voltage Rating | 450 V |
Colour | White |
Minimum Operating Temperature | -40°C |
Cable CSA | 16mm² |
Maximum Operating Temperature | +800°C |
Enclosed | Yes |
Contact Material | Brass |
Contact Plating | Nickel |