Phoenix Contact CPH 4-12 Series Sleeve
- RS Stock No.:
- 855-5637
- Mfr. Part No.:
- 3212028
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
€28.69
(exc. VAT)
€35.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €28.69 | €1.148 |
*price indicative
- RS Stock No.:
- 855-5637
- Mfr. Part No.:
- 3212028
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sleeve | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Series | CPH 4-12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sleeve | ||
Material Polyamide 66 | ||
Colour Black | ||
Series CPH 4-12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bend protection sleeve, for cable diameter of 4 mm ... 12 mm, diameter: 12 mm, color: black
Related links
- Phoenix Contact CPH 9-15 Series Sleeve
- Phoenix Contact CPH 3-9 Series Sleeve
- Phoenix Contact PP-H 4/12 Series Pluggable Terminal Block 6.2 mm Pitch 3212080
- Phoenix Contact DFK-PC 4/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840654
- Phoenix Contact PC 4/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1804894
- Festo QSL Series Male R, 12mm Push-in
- Festo QS Series Male G
- Phoenix Contact PCC 4/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840094
