Phoenix Contact COMBICON Power Series HDFK 25 GNYE Feed Through Terminal Block, 125A, Screw Termination
- RS Stock No.:
- 855-7529
- Mfr. Part No.:
- 0707769
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-7529
- Mfr. Part No.:
- 0707769
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 125A | |
| Termination Method | Screw | |
| Material | Polyamide | |
| Voltage Rating | 500 V | |
| Series | COMBICON Power | |
| Colour | Green | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 125A | ||
Termination Method Screw | ||
Material Polyamide | ||
Voltage Rating 500 V | ||
Series COMBICON Power | ||
Colour Green | ||
Gender Female | ||
- COO (Country of Origin):
- GR
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 101 A, cross section: 6 mm² - 35 mm², connection direction of the conductor to plug-in direction: 0 °, width: 15.1 mm, color: green-yellow
Related links
- Phoenix Contact COMBICON Power Series HDFK 16 GNYE Feed Through Terminal Block Screw Termination
- Phoenix Contact COMBICON Power Series HDFK 50 GNYE Feed Through Terminal Block Screw Termination
- Phoenix Contact COMBICON Power Series HDFKV 50-VP GNYE Feed Through Terminal Block Screw Termination
- Phoenix Contact HDFK 25-VP GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV 25 GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 50-VP GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact COMBICON Power Series Feed Through Terminal Block 0.2mm² 32A Screw
- Phoenix Contact COMBICON Power Series Feed Through Terminal Block 10AWG 32A Screw
