Essentra Threaded Standoff M3, 8 mm Body, Nylon
- RS Stock No.:
- 101-732
- Distrelec Article No.:
- 304-36-907
- Mfr. Part No.:
- RTSN-M3-8-6-1
- Manufacturer:
- Essentra
Subtotal (1 bag of 50 units)*
€17.98
(exc. VAT)
€22.12
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.98 | €0.36 |
*price indicative
- RS Stock No.:
- 101-732
- Distrelec Article No.:
- 304-36-907
- Mfr. Part No.:
- RTSN-M3-8-6-1
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Threaded Standoff | |
| Length | 8mm | |
| Material | Nylon | |
| Shape | Round | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Threaded Standoff | ||
Length 8mm | ||
Material Nylon | ||
Shape Round | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Essentra round spacer is a threaded spacer made of Polyoxymethylene with a thread size of M3. It has a spacer length of 8mm and an external diameter of 6mm. The black color of spacer adds to its aesthetic appeal, with its high quality material and precise dimensions, round spacer provides excellent support and stability for various applications.
Made of durable polyoxymethylene material
Threaded design for easy installation and secure fastening
8mm spacer length provides optimal spacing and support
External diameter of 6mm for compatibility with various components
Black color adds a sleek and professional look
High quality construction ensures long lasting performance
