Threaded Standoff, M4 x M4 Thread, 20mm Body, Nylon, Female/Female
- RS Stock No.:
- 222-597
- Manufacturer:
- NEUTRAL
Stock information currently inaccessible
Alternatives
This product is not currently available. Here are our alternative recommendations.
1 Pack of 50
€32.90
(exc. VAT)
€40.47
(inc. VAT)
1 Pack of 50
€6.00
(exc. VAT)
€7.38
(inc. VAT)
- RS Stock No.:
- 222-597
- Manufacturer:
- NEUTRAL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Body Length | 20mm | |
| Thread Size | M4 x M4 | |
| Gender Type | Female/Female | |
| Material | Nylon | |
| Body Shape | Round | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Outside Diameter | 8mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Body Length 20mm | ||
Thread Size M4 x M4 | ||
Gender Type Female/Female | ||
Material Nylon | ||
Body Shape Round | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Outside Diameter 8mm | ||
Finish Plain | ||
Non Compliant
Related links
- Threaded Standoff 16mm Body Female/Female
- Threaded Standoff 20mm Body Female/Female
- Threaded Standoff 30mm Body Female/Female
- Threaded Standoff 16mm Body Female/Female
- Essentra Threaded Standoff M4 Nylon
- Essentra Threaded Standoff M4 Nylon
- Essentra Threaded Standoff M4 Nylon
- Essentra Threaded Standoff M4 Nylon
