RS PRO Standoff M6, 20 mm Body, Steel

Subtotal (1 pack of 10 units)*

€13.03

(exc. VAT)

€16.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 06 January 2027
  • Plus 200 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.03€1.303

*price indicative

RS Stock No.:
603-542
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

20mm

Product Type

Standoff

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M6

Thread Size B

M6

Hex Size Across Flat

10mm

Hole Depth

10mm

Outside Diameter

20mm

Finish

Zinc Plated

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Spacer Enclosure Accessory


Looking for an effective way to customise and mount your enclosure for components needing protection? Use this RS PRO spacer to establish the desired distance between front and back plates and mount assemblies at various ranges.

These spacers are constructed from cold-rolled steel which makes them robust and suitable for use in high-stress applications such as environments where vibrations and jolts are likely. Zinc plating makes it resistant to corrosives like rust, meaning you can use it outdoors and in more humid settings.

This product complies with the requirements of the Restriction of Hazardous Substances (RoHS) and only contains trace amounts of any materials harmful to your health. You can use it on enclosures that house and protect electrical and electronic equipment.

Features and Benefits


• For use with any enclosure

• Length of 20 mm

• Steel material

• Thread size of M6

• Spacer type

• Manufactured in conformity with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) standards for electrostatic control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy