Essentra Standoff M3, 20 mm Body, Brass
- RS Stock No.:
- 105-8016
- Mfr. Part No.:
- 301320040050
- Manufacturer:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€21.74
(exc. VAT)
€26.74
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €21.74 | €0.435 |
| 5 - 19 | €20.70 | €0.414 |
| 20 - 49 | €19.57 | €0.391 |
| 50 + | €17.36 | €0.347 |
*price indicative
- RS Stock No.:
- 105-8016
- Mfr. Part No.:
- 301320040050
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 20mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 9mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 20mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 9mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
Features and benefits:
Applications
Hex standoffs have a variety of application use such as;;Office machinery
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
