Essentra M3 Standoff, 18 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 105-8224
- Mfr. Part No.:
- 304318040050
- Manufacturer:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€28.00
(exc. VAT)
€34.44
(inc. VAT)
In Stock
- 478 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €28.00 | €0.56 |
| 5 - 19 | €26.63 | €0.533 |
| 20 - 49 | €25.20 | €0.504 |
| 50 + | €22.37 | €0.447 |
*price indicative
- RS Stock No.:
- 105-8224
- Mfr. Part No.:
- 304318040050
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Stud Length | 8mm | |
| Product Type | Standoff | |
| Length | 18mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Stud Length 8mm | ||
Product Type Standoff | ||
Length 18mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Spacer, brass
Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other
