Samtec Threaded Standoff, 5.15 mm Body, Aluminium
- RS Stock No.:
- 123-6832
- Mfr. Part No.:
- SO-0515-01-01-01
- Manufacturer:
- Samtec
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.468 | €12.34 |
| 50 - 95 | €1.768 | €8.84 |
| 100 - 495 | €1.72 | €8.60 |
| 500 - 995 | €1.634 | €8.17 |
| 1000 + | €1.49 | €7.45 |
*price indicative
- RS Stock No.:
- 123-6832
- Mfr. Part No.:
- SO-0515-01-01-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Threaded Standoff | |
| Length | 5.15mm | |
| Gender | Female/Female | |
| Material | Aluminium | |
| Shape | Hex | |
| Thread Size B | #4-40 | |
| Outside Diameter | 5.15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Threaded Standoff | ||
Length 5.15mm | ||
Gender Female/Female | ||
Material Aluminium | ||
Shape Hex | ||
Thread Size B #4-40 | ||
Outside Diameter 5.15mm | ||
Standards/Approvals RoHS | ||
Samtec SO Series Precision PCB Board Stacking Standoffs
SO series PCB board stacking standoffs designed for use with Samtec SI connectors. These SO series PCB standoffs have a precision machined ruggedized design and are made from aluminium with a standard nylon locking compound. The thread of these SO series PCB board to board standoffs is 4-40 mm and the stand offs are available as female thread/press in (part numbers SO-xxxx-01-01-01) or a male/male configuration (part numbers SO-xxxx-02-01-01-L). These PCB standoffs are designed to be 0.15 mm longer than the connector stack heights to allow for processing variables, for instance, a standoff with a body height of 5.15 mm will have a stack height of 5 mm.
