HARWIN M3 x 0.5 Threaded Standoff, 14 mm Body, 6 mm Stud, Brass

Bulk discount available

Subtotal (1 pack of 100 units)*

€42.60

(exc. VAT)

€52.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,300 unit(s) shipping from 04 May 2026
  • Plus 1,600 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.426€42.60
500 - 900€0.396€39.60
1000 - 1900€0.371€37.10
2000 +€0.348€34.80

*price indicative

RS Stock No.:
161-3578
Mfr. Part No.:
R30-3001402
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Stud Length

6mm

Length

14mm

Product Type

Threaded Standoff

Material

Brass

Shape

Hex

Thread Size A

M3 x 0.5

Hex Size Across Flat

5mm

Outside Diameter

5mm

Finish

Nickel

Standards/Approvals

RoHS

M3 Male/Female Threaded Hexagonal Brass Spacer.

5mm A/F across body, 14mm body length, 6mm male stud.

Nickel plating for corrosion resistance.

Related links