HARWIN M3 x 0.5 Threaded Standoff, 6 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 161-3649
- Mfr. Part No.:
- R30-3000602
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
In Stock
- 2,520 unit(s) ready to ship from another location
- Plus 2,790 unit(s) shipping from 13 November 2026
- Plus 330 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.529 | €5.29 |
| 50 - 90 | €0.472 | €4.72 |
| 100 - 240 | €0.426 | €4.26 |
| 250 - 490 | €0.40 | €4.00 |
| 500 + | €0.376 | €3.76 |
*price indicative
- RS Stock No.:
- 161-3649
- Mfr. Part No.:
- R30-3000602
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Threaded Standoff | |
| Length | 6mm | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 x 0.5 | |
| Thread Size B | M3 x 0.5 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Threaded Standoff | ||
Length 6mm | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 x 0.5 | ||
Thread Size B M3 x 0.5 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M3 Male/Female Threaded Hexagonal Brass Spacer.
5mm A/F across body, 6mm body length, 6mm male stud.
Nickel plating for corrosion resistance.
Related links
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
