Wurth Elektronik M6 Spacer Stud, 40 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 176-8034
- Mfr. Part No.:
- 971400611
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€290.75
(exc. VAT)
€357.50
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 16 November 2026
- Plus 250 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | €1.163 | €290.75 |
| 500 - 1000 | €1.085 | €271.25 |
| 1250 + | €1.017 | €254.25 |
*price indicative
- RS Stock No.:
- 176-8034
- Mfr. Part No.:
- 971400611
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 40mm | |
| Stud Length | 10mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Outside Diameter | 10mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, JEDEC JS709B, IEC 61249-2-21, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 40mm | ||
Stud Length 10mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Outside Diameter 10mm | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, JEDEC JS709B, IEC 61249-2-21, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 40mm Length, Hex Size 10mm - 971400611
This spacer stud provides a compact, threaded separation solution for electronic assemblies and mechanical fixtures. It is designed as a hex-shaped steel fastener with zinc plating to resist surface degradation. The component offers both male and female terminations and is compatible with standard M6 threads, making it suitable for stacking or standoff requirements in constrained assemblies.
Features and Benefits:
• Zinc-plated finish resists surface corrosion and improves longevity
• Steel construction provides mechanical strength for fastening applications
• M6 threaded ends allow secure engagement with standard hardware
• Hex profile enables positive wrenching for Rapid installation
• Compliance with JEDEC and IEC standards supports industry use
• Steel construction provides mechanical strength for fastening applications
• M6 threaded ends allow secure engagement with standard hardware
• Hex profile enables positive wrenching for Rapid installation
• Compliance with JEDEC and IEC standards supports industry use
Applications
• Suitable for mounting components within electronic enclosures
• Ideal for creating standoffs on printed circuit boards
• Used with M6 nuts and bolts in panel assemblies
• Can be used for spacing between chassis and subassemblies
• Used for stacking circuit modules where threaded separation is required
• Ideal for creating standoffs on printed circuit boards
• Used with M6 nuts and bolts in panel assemblies
• Can be used for spacing between chassis and subassemblies
• Used for stacking circuit modules where threaded separation is required
What are the thread specifications on each end?
Both ends are threaded to M6, allowing symmetrical fastening options.
What is the cross-section shape for tool engagement?
The fastener has a hex profile sized 10mm across flats for wrench use.
What surface treatment has been applied to the part?
A zinc-plated finish is applied to the steel substrate for surface protection.
Which material composes the body of the component?
The body is manufactured from steel to provide structural rigidity.
What standards and regulatory references are associated with this item?
It conforms to REACH, JEDEC JS709B, IEC 61249-2-21 and RoHS.
Related links
- Wurth Elektronik M6 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik M6 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik M6 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik M6 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik M6 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
