Wurth Elektronik M3 Standoff, 20 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8408
- Distrelec Article No.:
- 304-09-998
- Mfr. Part No.:
- 971200351
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save €1.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.54
(exc. VAT)
€6.81
(inc. VAT)
In Stock
- 460 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 12 November 2026
- Plus 1,130 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.554 | €5.54 | - |
| 20 - 40 | €0.504 | €5.04 | €1.00 |
| 50 - 90 | €0.462 | €4.62 | €4.60 |
| 100 - 240 | €0.427 | €4.27 | €12.70 |
| 250 + | €0.398 | €3.98 | €39.00 |
*price indicative
- RS Stock No.:
- 176-8408
- Distrelec Article No.:
- 304-09-998
- Mfr. Part No.:
- 971200351
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Product Type | Standoff | |
| Length | 20mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Product Type Standoff | ||
Length 20mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Zinc Plated | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
- COO (Country of Origin):
- DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Aluminium
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
