Wurth Elektronik M4 Standoff, 15 mm Body, 8 mm Stud, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.84

(exc. VAT)

€8.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.368€6.84
50 - 95€1.304€6.52
100 - 245€1.244€6.22
250 +€1.188€5.94

*price indicative

RS Stock No.:
184-1987
Mfr. Part No.:
971150485
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

15mm

Product Type

Standoff

Stud Length

8mm

Gender

Male/Female

Material

Polyamide

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

8mm

Hole Depth

10mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy