Wurth Elektronik M3 Standoff, 25 mm Body, 8 mm Stud, Brass

Subtotal (1 box of 1000 units)*

€894.00

(exc. VAT)

€1,099.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€894.00€0.894

*price indicative

RS Stock No.:
184-2014
Mfr. Part No.:
971250324
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

25mm

Stud Length

8mm

Product Type

Standoff

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

10mm

Finish

Nickel

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

COO (Country of Origin):
DE
Applications

Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy