Wurth Elektronik Threaded Standoff M2.5, 10 mm Body, Brass

Subtotal (1 box of 3000 units)*

€1,515.60

(exc. VAT)

€1,864.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€1,515.60€0.505

*price indicative

RS Stock No.:
184-2067
Mfr. Part No.:
970100144
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

10mm

Product Type

Threaded Standoff

Material

Brass

Shape

Hex

Thread Size A

M2.5

Hex Size Across Flat

4mm

Hole Depth

5mm

Finish

Nickel

Standards/Approvals

RoHS

The Wurth Elektronik WA-SBRII is a 10mm brass spacer stud with metric thread, nickel surface and inner thread of M2.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links