Wurth Elektronik Threaded Standoff M2.5, 10 mm Body, Brass
- RS Stock No.:
- 184-2623
- Mfr. Part No.:
- 970100144
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.744 | €7.44 |
| 50 - 90 | €0.71 | €7.10 |
| 100 - 190 | €0.678 | €6.78 |
| 200 - 490 | €0.644 | €6.44 |
| 500 + | €0.619 | €6.19 |
*price indicative
- RS Stock No.:
- 184-2623
- Mfr. Part No.:
- 970100144
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 10mm | |
| Product Type | Threaded Standoff | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 10mm | ||
Product Type Threaded Standoff | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII is a 10mm brass spacer stud with metric thread, nickel surface and inner thread of M2.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Threaded Standoff 10mm Body Female/Female
- Wurth Elektronik Threaded Standoff 10mm Body Female/Female
- Wurth Elektronik Threaded Standoff 10mm Body Female/Female
- Wurth Elektronik Threaded Standoff 9mm Body Female/Female
- Wurth Elektronik Threaded Standoff 8mm Body Female/Female
- Wurth Elektronik Threaded Standoff 5mm Body Female/Female
- Wurth Elektronik Threaded Standoff 7mm Body Female/Female
- Wurth Elektronik Threaded Standoff 12mm Body Female/Female
