Wurth Elektronik Threaded Standoff M3, 30 mm Body, Brass
- RS Stock No.:
- 184-2110
- Mfr. Part No.:
- 970300354
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 750 units)*
€399.00
(exc. VAT)
€490.50
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 750 + | €0.532 | €399.00 |
*price indicative
- RS Stock No.:
- 184-2110
- Mfr. Part No.:
- 970300354
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 30mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 30mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik WA-SBRII is a 30mm brass spacer stud with metric thread, nickel surface and inner thread of M3.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Polyamide
- HARWIN Threaded Standoff M3 Brass
- Essentra Threaded Standoff M3 Brass
- Fischer Elektronik Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
