Wurth Elektronik Threaded Standoff M3, 14 mm Body, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.96

(exc. VAT)

€9.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
  • Plus 2,090 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.796€7.96
50 - 90€0.758€7.58
100 - 190€0.725€7.25
200 +€0.69€6.90

*price indicative

RS Stock No.:
184-2377
Mfr. Part No.:
970140365
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

14mm

Product Type

Threaded Standoff

Gender

Female/Female

Material

Polyamide

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

6mm

Hole Depth

14mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SPAII is a 14mm, black plastic spacer stud with metric thread and inner thread of M3. It is made of polyamide material.

RoHS approval

Halogen free

Operating temperature ranging between -30°C up to +110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy