Wurth Elektronik Threaded Standoff M2.5, 6 mm Body, Polyamide
- RS Stock No.:
- 184-2408
- Mfr. Part No.:
- 970060155
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.96
(exc. VAT)
€9.79
(inc. VAT)
In Stock
- Plus 130 unit(s) shipping from 09 November 2026
- Plus 1,030 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.796 | €7.96 | - |
| 50 - 90 | €0.758 | €7.58 | 4% |
| 100 - 190 | €0.719 | €7.19 | 9% |
| 200 + | €0.692 | €6.92 | 13% |
*price indicative
- RS Stock No.:
- 184-2408
- Mfr. Part No.:
- 970060155
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 6mm | |
| Gender | Female/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 6mm | ||
Gender Female/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPAII is a 6mm, black plastic spacer stud with metric thread, polyamide material and inner thread of M2.5.
RoHS approval
Halogen free
Operating temperature ranging between -30°C up to +110 °C
Related links
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
