Wurth Elektronik M3 Standoff, 10 mm Body, 8 mm Stud, Polyamide
- RS Stock No.:
- 184-2437
- Distrelec Article No.:
- 304-39-042
- Mfr. Part No.:
- 971100365
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- Plus 1,720 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 13 November 2026
- Plus 2,150 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.96 | €9.60 | - |
| 50 - 90 | €0.916 | €9.16 | 4% |
| 100 - 190 | €0.871 | €8.71 | 9% |
| 200 + | €0.834 | €8.34 | 13% |
*price indicative
- RS Stock No.:
- 184-2437
- Distrelec Article No.:
- 304-39-042
- Mfr. Part No.:
- 971100365
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 10mm | |
| Product Type | Standoff | |
| Stud Length | 8mm | |
| Gender | Male/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6mm | |
| Hole Depth | 7mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 10mm | ||
Product Type Standoff | ||
Stud Length 8mm | ||
Gender Male/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6mm | ||
Hole Depth 7mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.
Related links
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- RS PRO M3 Standoff 6 mm Stud, Polyamide 66
- RS PRO M3 Standoff 8 mm Stud, Steel
- Essentra M3 Standoff 8 mm Stud, Brass
- RS PRO M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
