Wurth Elektronik M3 Standoff, 5 mm Body, 8 mm Stud, Polyamide
- RS Stock No.:
- 184-2447
- Distrelec Article No.:
- 304-31-250
- Mfr. Part No.:
- 971050365
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €2.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
In Stock
- 760 unit(s) ready to ship from another location
- Plus 4,260 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.941 | €9.41 | - |
| 50 - 90 | €0.898 | €8.98 | €2.15 |
| 100 - 190 | €0.854 | €8.54 | €8.70 |
| 200 + | €0.818 | €8.18 | €24.60 |
*price indicative
- RS Stock No.:
- 184-2447
- Distrelec Article No.:
- 304-31-250
- Mfr. Part No.:
- 971050365
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 5mm | |
| Stud Length | 8mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6mm | |
| Hole Depth | 3mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 5mm | ||
Stud Length 8mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6mm | ||
Hole Depth 3mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.
Related links
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
