Wurth Elektronik M3 Standoff, 15 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 184-2593
- Mfr. Part No.:
- 971150354
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €1.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.30
(exc. VAT)
€6.50
(inc. VAT)
In Stock
- 3,300 unit(s) ready to ship from another location
- Plus 5,830 unit(s) shipping from 13 November 2026
- Plus 3,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.53 | €5.30 | - |
| 50 - 90 | €0.508 | €5.08 | €1.10 |
| 100 - 190 | €0.482 | €4.82 | €4.80 |
| 200 - 490 | €0.461 | €4.61 | €13.80 |
| 500 + | €0.443 | €4.43 | €43.50 |
*price indicative
- RS Stock No.:
- 184-2593
- Mfr. Part No.:
- 971150354
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 15mm | |
| Product Type | Standoff | |
| Stud Length | 8mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 8mm | |
| Finish | Nickel | |
| Standards/Approvals | REACH, IEC 61249-2-21, JEDEC JS709B, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 15mm | ||
Product Type Standoff | ||
Stud Length 8mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 8mm | ||
Finish Nickel | ||
Standards/Approvals REACH, IEC 61249-2-21, JEDEC JS709B, RoHS | ||
- COO (Country of Origin):
- DE
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Essentra M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
