Wurth Elektronik M4 Standoff, 20 mm Body, 10 mm Stud, Brass

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.11

(exc. VAT)

€16.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.622€13.11
50 - 95€2.498€12.49
100 - 245€2.384€11.92
250 +€2.282€11.41

*price indicative

RS Stock No.:
184-2595
Mfr. Part No.:
971200474
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

10mm

Length

20mm

Product Type

Standoff

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel

Standards/Approvals

JEDEC JS709B, RoHS, IEC 61249-2-21, REACH

COO (Country of Origin):
DE
Applications

Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy