Wurth Elektronik Threaded Standoff M2.5, 12 mm Body, Brass

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€9.10

(exc. VAT)

€11.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 860 unit(s) shipping from 09 November 2026
  • Plus 1,720 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80€0.455€9.10
100 - 180€0.434€8.68
200 - 380€0.415€8.30
400 - 980€0.395€7.90
1000 +€0.379€7.58

*price indicative

RS Stock No.:
184-2719
Distrelec Article No.:
304-31-245
Mfr. Part No.:
970120154
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

12mm

Product Type

Threaded Standoff

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

12mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII is a 12mm brass spacer stud with metric thread, nickel surface and inner thread of M2.5.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy