Wurth Elektronik Threaded Standoff M4, 12 mm Body, Brass
- RS Stock No.:
- 184-3031
- Mfr. Part No.:
- 970120474
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €1.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
In Stock
- Plus 1,300 unit(s) shipping from 09 November 2026
- Plus 290 unit(s) shipping from 16 November 2026
- Plus 1,500 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.701 | €7.01 | - |
| 50 - 90 | €0.665 | €6.65 | €1.80 |
| 100 - 190 | €0.64 | €6.40 | €6.10 |
| 200 - 490 | €0.61 | €6.10 | €18.20 |
| 500 + | €0.581 | €5.81 | €60.00 |
*price indicative
- RS Stock No.:
- 184-3031
- Mfr. Part No.:
- 970120474
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 12mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 12mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 12mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 12mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII is a 12mm brass spacer stud with metric thread, nickel surface and inner thread of M4.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M4 Brass
- Essentra Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M4 Brass
