Wurth Elektronik M3 Standoff, 45 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 205-2892
- Mfr. Part No.:
- 971450324
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 300 units)*
€428.40
(exc. VAT)
€526.80
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | €1.428 | €428.40 |
*price indicative
- RS Stock No.:
- 205-2892
- Mfr. Part No.:
- 971450324
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Length | 45mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hole Depth | 7mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Length 45mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hole Depth 7mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII series M3 inner thread, male/female spacer stud. It is made of brass with nickel surface finishing.
Length = 45mm
Wrench (SW) = 5.5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
