Wurth Elektronik M3 Standoff, 40 mm Body, Plastic

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.39

(exc. VAT)

€10.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 45€1.678€8.39-
50 - 95€1.476€7.3812%
100 - 245€1.312€6.5621%
250 +€1.204€6.0228%

*price indicative

RS Stock No.:
205-2941
Mfr. Part No.:
971400365
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

40mm

Product Type

Standoff

Gender

Male/Female

Material

Plastic

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hole Depth

10mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Wurth Elektronik WA-SPaIE series M3 inner thread, female/male spacer stud. It is made of polyamide.

Length = 40mm

Wrench (SW) = 6

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy