Wurth Elektronik Spacer Stud M6, 20 mm Body, 10 mm Stud, Steel

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.48

(exc. VAT)

€9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship from another location
  • Plus 1,010 unit(s) shipping from 13 November 2026
  • Plus 500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.496€7.48-
25 - 45€1.346€6.7310%
50 +€1.228€6.1417%

*price indicative

RS Stock No.:
205-3001
Distrelec Article No.:
304-39-979
Mfr. Part No.:
971200611
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

10mm

Product Type

Spacer Stud

Length

20mm

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M6

Thread Size B

M6

Hex Size Across Flat

10mm

Hole Depth

10mm

Outside Diameter

6mm

Finish

Gloss Zinc

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 20mm Length, 6mm Outside Diameter - 971200611


This spacer stud is a hex-shaped steel fastener designed to provide a compact, threaded separation between assemblies. It combines a male-female threaded configuration with a corrosion-resistant gloss zinc finish for mechanical joining in confined assemblies. The component is intended for situations requiring a short, robust standoff with a defined hole depth and standard metric threading.

Features and Benefits:


• Hex shape enables secure wrench engagement for torque application
• M6 threads on both ends permit easy coupling with standard fasteners
• 10mm hole depth allows captive insertion of bolts or studs
• Gloss zinc plating reduces surface corrosion in general environments
• Steel construction delivers high compressive load handling

Applications


• Used with electronic enclosure panels requiring short standoffs
• Suitable for joining sheet-metal assemblies in confined spaces
• Ideal for mounting subassemblies with dual-thread interfaces
• Can be used for mechanical fixtures needing keyed hex engagement
• Used for spacing components where zinc finish is acceptable

What are the thread sizes on the component?


It has M6 threads on both the female and male ends.

How deep is the internal hole for fastening?


The internal bore extends 10mm to accommodate threaded engagement.

What material and exterior treatment are applied?


The body is formed from steel and provided with a gloss zinc finish.

What external profile assists with tool access?


The outer form is a hexagon with 10mm across-flats for spanner use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy