Wurth Elektronik Spacer Stud M6, 45 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 205-3004
- Mfr. Part No.:
- 971450611
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 200 units)*
€242.40
(exc. VAT)
€298.20
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 09 November 2026
- Plus 400 unit(s) shipping from 25 January 2027
- Plus 400 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €1.212 | €242.40 |
*price indicative
- RS Stock No.:
- 205-3004
- Mfr. Part No.:
- 971450611
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 45mm | |
| Stud Length | 10mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 6mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 45mm | ||
Stud Length 10mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Hole Depth 10mm | ||
Outside Diameter 6mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 6mm Outside Diameter, 45mm Length - 971450611
This spacer stud is a hex-shaped steel standoff designed to join components where a fixed separation and threaded connections are required. It provides a combination of male and female threads to link assemblies while offering corrosion-resistant surface protection suitable for environments where metal-to-metal fastening is needed. The unit presents a Compact profile with a hex across flats to aid installation with common hand tools.
Features and Benefits:
• M6 threads permit secure screw engagement and repeatable assembly
• Hexagonal form enables efficient torque application with standard spanners
• Gloss zinc finish reduces surface oxidation during storage and use
• Dual-gender threading allows direct male-to-female coupling
• 10mm hole depth accommodates full fastener insertion
• Hexagonal form enables efficient torque application with standard spanners
• Gloss zinc finish reduces surface oxidation during storage and use
• Dual-gender threading allows direct male-to-female coupling
• 10mm hole depth accommodates full fastener insertion
Applications
• Suitable for mounting PCB supports where space is constrained
• Used with metal chassis to create defined separation points
• Ideal for securing stacked plates with threaded components
• Can be used for instrument panel spacer requirements
• Used with metal chassis to create defined separation points
• Ideal for securing stacked plates with threaded components
• Can be used for instrument panel spacer requirements
What are the thread specifications on this component?
It features M6 threading on both ends to accept matching M6 fasteners.
What tool size is required to install it securely?
A 10mm across-flats spanner fits the hex profile for tightening.
Which material and surface treatment are applied to the part?
The body is steel with a gloss zinc surface finish.
How long is the stud and how deep is the internal bore?
The overall length is 45mm and the internal hole depth measures 10mm.
Related links
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik M6 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik M6 Spacer Stud 10 mm Stud, Steel
