Wurth Elektronik Standoff M3, 5 mm Body, Stainless Steel

Get a bulk buy discount

Add 50 more to save 23%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.58

(exc. VAT)

€4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,290 unit(s) shipping from 09 November 2026
  • Plus 3,570 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.358€3.58-
50 - 90€0.275€2.7523%
100 - 190€0.25€2.5030%
200 +€0.233€2.3334%

*price indicative

RS Stock No.:
205-3023
Mfr. Part No.:
970050351
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

5mm

Product Type

Standoff

Gender

Female/Female

Material

Stainless Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

5mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII series M3 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.

Length = 5mm

Wrench (SW) = 5

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy