Wurth Elektronik Standoff M3, 8 mm Body, Stainless Steel
- RS Stock No.:
- 205-3027
- Mfr. Part No.:
- 970080321
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
In Stock
- Plus 1,110 unit(s) shipping from 09 November 2026
- Plus 1,640 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.388 | €3.88 |
| 50 - 90 | €0.299 | €2.99 |
| 100 - 190 | €0.27 | €2.70 |
| 200 + | €0.252 | €2.52 |
*price indicative
- RS Stock No.:
- 205-3027
- Mfr. Part No.:
- 970080321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 8mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 8mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 8mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 8mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M3 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 8mm
Wrench (SW) = 5.5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
