Wurth Elektronik Standoff M3, 9 mm Body, Stainless Steel
- RS Stock No.:
- 205-3028
- Mfr. Part No.:
- 970090321
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 5000 units)*
€1,205.00
(exc. VAT)
€1,480.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5000 + | €0.241 | €1,205.00 |
*price indicative
- RS Stock No.:
- 205-3028
- Mfr. Part No.:
- 970090321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 9mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 9mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 9mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 9mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M3 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 9mm
Wrench (SW) = 5.5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
