Wurth Elektronik Standoff M3, 12 mm Body, Steel
- RS Stock No.:
- 205-3030
- Mfr. Part No.:
- 970120321
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 4000 units)*
€1,040.00
(exc. VAT)
€1,280.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4000 + | €0.26 | €1,040.00 |
*price indicative
- RS Stock No.:
- 205-3030
- Mfr. Part No.:
- 970120321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 12mm | |
| Product Type | Standoff | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 12mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 12mm | ||
Product Type Standoff | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 12mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik WA-SSTII series M3 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 12mm
Wrench (SW) = 5.5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff 12mm Body Female/Female
- Wurth Elektronik Standoff 12mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 12mm Body Female/Female
- Wurth Elektronik Standoff 12mm Body Female/Female
- Wurth Elektronik Standoff 12mm Body Male/Female, 8mm Stud
- Wurth Elektronik Standoff 12mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 12mm Body Male/Female, 8mm Stud
- Wurth Elektronik Standoff 12mm Body Female/Male
