Wurth Elektronik M3 Spacer Stud, 12 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8424
- Mfr. Part No.:
- 971120321
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.31
(exc. VAT)
€6.53
(inc. VAT)
In Stock
- 8,420 unit(s) ready to ship from another location
- Plus 4,800 unit(s) shipping from 13 November 2026
- Plus 3,600 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.531 | €5.31 |
| 20 - 40 | €0.482 | €4.82 |
| 50 - 90 | €0.444 | €4.44 |
| 100 - 240 | €0.408 | €4.08 |
| 250 + | €0.378 | €3.78 |
*price indicative
- RS Stock No.:
- 176-8424
- Mfr. Part No.:
- 971120321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Product Type | Spacer Stud | |
| Length | 12mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Product Type Spacer Stud | ||
Length 12mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, RoHS | ||
Wurth Elektronik Spacer Stud, 12mm Length - 971120321
This spacer stud is a hex-shaped steel component finished with a zinc coating to provide corrosion protection. It functions as a threaded standoff with both male and female terminations for joining or spacing assemblies in confined mechanical and electronic installations. The product meets REACH and RoHS standards and is intended for applications requiring defined thread interfaces and a Compact overall profile.
Features and Benefits:
• M2.5 threads provide secure mechanical fastening
• Zinc-plated finish improves surface corrosion resistance
• Hexagonal profile allows torque application with a wrench
• Male and female terminations enable reversible joins
• 6mm stud section permits Compact separation of components
• Zinc-plated finish improves surface corrosion resistance
• Hexagonal profile allows torque application with a wrench
• Male and female terminations enable reversible joins
• 6mm stud section permits Compact separation of components
Applications
• Suitable for mounting circuit boards with threaded interfaces
• Ideal for Compact enclosure panel spacing tasks
• Used with assemblies requiring hexagon wrench adjustment
• Can be used for stacked component separation in units
• Useful where standards-compliant materials are required
• Ideal for Compact enclosure panel spacing tasks
• Used with assemblies requiring hexagon wrench adjustment
• Can be used for stacked component separation in units
• Useful where standards-compliant materials are required
What thread sizes does it use?
It employs M2.5 threading on both ends.
What is the overall product length?
The overall body measures 12mm in length.
What is the external hex dimension for tool engagement?
The across-flats measurement is 5.5mm for spanner use.
What material and finish are applied to the part?
The component is manufactured from steel and zinc-plated.
What is the effective stud projection length?
The threaded stud projects 6mm for engagement.
Related links
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
