Wurth Elektronik Standoff M3, 13 mm Body, Stainless Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.78

(exc. VAT)

€4.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,350 unit(s) shipping from 09 November 2026
  • Plus 3,500 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.378€3.78
50 - 90€0.292€2.92
100 - 190€0.263€2.63
200 +€0.247€2.47

*price indicative

RS Stock No.:
205-3033
Mfr. Part No.:
970130321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

13mm

Product Type

Standoff

Gender

Female/Female

Material

Stainless Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

13mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII series M3 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.

Length = 13mm

Wrench (SW) = 5.5

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy