Wurth Elektronik Standoff M3, 15 mm Body, Steel
- RS Stock No.:
- 205-3036
- Mfr. Part No.:
- 970150321
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
€306.00
(exc. VAT)
€376.50
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | €0.204 | €306.00 |
*price indicative
- RS Stock No.:
- 205-3036
- Mfr. Part No.:
- 970150321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 15mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 15mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 15mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 15mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik WA-SSTII series M3 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 15mm
Wrench (SW) = 5.5
Operating temperature = -55°C and +150 °C
