Wurth Elektronik Standoff M4, 30 mm Body, Steel

Subtotal (800 units, in boxes of 800)*

€380.00

(exc. VAT)

€467.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +€0.475€380.00

*price indicative

RS Stock No.:
205-3054
Mfr. Part No.:
970300471
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

30mm

Product Type

Standoff

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII series M4 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.

Length = 30mm

Wrench (SW) = 7

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy