Rittal Rail Height Spacer Standoff, 25 mm Body, Steel
- RS Stock No.:
- 265-1167
- Mfr. Part No.:
- 2311225
- Manufacturer:
- Rittal
Subtotal (1 pack of 12 units)*
€37.16
(exc. VAT)
€45.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.16 | €3.097 |
*price indicative
- RS Stock No.:
- 265-1167
- Mfr. Part No.:
- 2311225
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rail Height Spacer Standoff | |
| Length | 25mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rail Height Spacer Standoff | ||
Length 25mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal SZ Spacer is a universal assembly component used for all situations where a distance from the mounting level is required.
With self tapping thread
Related links
- Rittal Rail Height Spacer Standoff Steel
- Rittal SZ Series Steel Rail Height Spacer for Use with Enclosure TS, M12
- Wurth Elektronik M6 Standoff 10 mm Body, Steel
- RS PRO M6 Standoff 10 mm Body, Steel
- Wurth Elektronik M5 Standoff 10 mm Body, Steel
- Wurth Elektronik M3 Standoff 6 mm Body, Steel
- RS PRO M3 Standoff 10 mm Body, Steel
- RS PRO M4 Standoff 10 mm Body, Steel
