Rittal Rail Height Spacer Standoff, 50 mm Body, Steel
- RS Stock No.:
- 265-1168
- Mfr. Part No.:
- 2311250
- Manufacturer:
- Rittal
Subtotal (1 pack of 12 units)*
€46.78
(exc. VAT)
€57.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.78 | €3.898 |
*price indicative
- RS Stock No.:
- 265-1168
- Mfr. Part No.:
- 2311250
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Length | 50mm | |
| Product Type | Rail Height Spacer Standoff | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Length 50mm | ||
Product Type Rail Height Spacer Standoff | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal SZ Spacer is a universal assembly component used for all situations where a distance from the mounting level is required.
With self tapping thread
Related links
- Rittal Rail Height Spacer Standoff Steel
- Wurth Elektronik M3 Standoff 6 mm Body, Steel
- Wurth Elektronik M4 Standoff 8 mm Body, Steel
- RS PRO M6 Standoff 10 mm Body, Steel
- Rittal SZ Series Steel Rail Height Spacer for Use with Enclosure TS, M12
- Schneider Electric NSYETU48 Series Rail Height Spacer for Use with Spacial CRN
- Wurth Elektronik M3 Standoff 8 mm Body, Plastic
- RS PRO M5 Standoff 8 mm Body, Brass
