RS PRO M4 Standoff, 35 mm Body, 8 mm Stud, Brass

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€50.58

(exc. VAT)

€62.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 146 unit(s) shipping from 09 November 2026
  • Plus 40 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€50.58€1.012-
5 - 19€49.81€0.9961%
20 - 49€49.11€0.9822%
50 +€48.41€0.9684%

*price indicative

RS Stock No.:
806-6736
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Standoff

Stud Length

8mm

Length

35mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

15mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS Pro Nickel Plated Brass Hexagonal Threaded Standoffs


From RS Pro a range of robust, high-quality hexagonal shaped standoffs made from nickel plated brass with a metric internal thread or threaded stud on either end. These versatile standoffs are designed to securely mount your PCB as well as elevating it from other components such as the inside of a computer chassis or another PCB. They are also ideal for improving airflow space around components when the equipment becomes hot. These stand-offs are available in a range of different heights and threads sizes to suit a wide range of PCB applications

What are Threaded Standoffs?

Standoffs are used to separate a PCB by a set distance from other components or a base board serving a similar function as spacers. These standoffs are available with male-female or female-female configurations to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud or screw the other to enable components to be joined together.

Features and Benefits

• Versatile and easy to fit

• Hexagonal design allows tightening with a wrench

• Lock PCB securely into place

• Brass material for mechanical strength and resistance to high-temperature environments. Metal standoffs also keep electrical conductivity when looking to maintain a circuit

• Nickel plating for resistance to corrosion

Questions and Answers

How do the Standoffs Fit Together?

The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.

Where are these Standoffs used?

These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. The brass construction of these stand-offs means they are ideal for use in applications where high mechanical strength is required and in high-temperature environments. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy