Stanley FMHT70250-0 Staple Gun
- RS Stock No.:
- 555-802
- Mfr. Part No.:
- FMHT70250-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€46.47
(exc. VAT)
€57.16
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.47 |
*price indicative
- RS Stock No.:
- 555-802
- Mfr. Part No.:
- FMHT70250-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Staple Gun | |
| Sub Type | Multi-Tacker | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Staple Gun | ||
Sub Type Multi-Tacker | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stanley Staple Gun, Silver, Aluminium - FMHT70250-0
This staple gun is a manual handheld tool designed for fastening a range of materials in workshop and industrial settings. Constructed from aluminium with a silver finish, it serves as a multi-purpose tacker for repetitive stapling tasks across electrical, mechanical and electronics workshops where a compact, Durable hand tool is required.
Features and Benefits:
• Aluminium body provides reduced weight for prolonged use
• Multi-tacker capability allows varied stapling tasks
• Silver finish assists Visual identification in toolkits
• Manual operation needs no power source for flexibility
• Compatible with industry-standard replacement staples for uptime
• Multi-tacker capability allows varied stapling tasks
• Silver finish assists Visual identification in toolkits
• Manual operation needs no power source for flexibility
• Compatible with industry-standard replacement staples for uptime
Applications
• Suitable for securing insulation and cable ties in electrical panels
• Ideal for temporary fixing of components during assembly work
• Used for attaching fabrics during upholstery-related repairs
• Can be used for prototype assembly in electronics labs
• Ideal for temporary fixing of components during assembly work
• Used for attaching fabrics during upholstery-related repairs
• Can be used for prototype assembly in electronics labs
What material is used for the main construction and why is it useful?
The tool uses an aluminium casing which lowers overall mass and improves portability for repetitive manual tasks.
Which environments is it intended to perform in?
It is intended for workshop and industrial settings such as mechanical, electrical and automation environments where a Durable handheld stapling method is required.
How are consumables managed for continued operation?
Replacement staples compatible with the stapler are used to replenish supply and maintain continuous operation without altering the tool.
How does the operating method affect fieldwork versatility?
Being manually operated, it requires no external power and can be used where access to mains or batteries is impractical.
