Rapesco A52600B3 Half Strip Stapler, 20 Sheet Capacity, 24/6 mm, 26/6 mm Staple Size

Subtotal (1 unit)*

€5.26

(exc. VAT)

€6.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.26

*price indicative

RS Stock No.:
249-4860
Mfr. Part No.:
A52600B3
Manufacturer:
Rapesco
Find similar products by selecting one or more attributes.
Select all

Brand

Rapesco

Product Type

Stapler

Sub Type

Half Strip

Sheet Capacity

20

Compatible Staple Size

24/6 mm, 26/6 mm

Insertion Depth

47mm

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapesco Minno desktop stapler has compact metal half strip, top-loading stapler also has neat staple storage chamber in the base.

Length 112 mm

Width 30 mm

Height 52 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy