Rapid Staple 5000 Per Pack Per pack
- RS Stock No.:
- 652-413
- Mfr. Part No.:
- 11830700
- Manufacturer:
- Rapid
Subtotal (1 unit)*
€12.79
(exc. VAT)
€15.73
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.79 |
*price indicative
- RS Stock No.:
- 652-413
- Mfr. Part No.:
- 11830700
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Staple | |
| Staple Size | 6 mm | |
| Quantity Per Package | 5000Per Pack | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Staple | ||
Staple Size 6 mm | ||
Quantity Per Package 5000Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid staple 6 mm is designed for those who require precision and reliability in textile applications. These staples are perfect for creating invisible, secure fixings without compromising the integrity of the fabric. Ideal for labelling and intricate textile projects, they boast a discreet design that blends effortlessly with any material. Crafted from high-performance, galvanized wire, the staples are precision cut to ensure optimal penetration and minimal Fibre disruption. With a generous package of 5000 staples, they stand as a robust solution for both professional and domestic use, catering to a diverse range of stapler models.
6 mm leg length optimised for versatile textile use
Crafted from high-quality galvanized wire for enhanced durability
Precision cut legs ensure clean and effective penetration
Low visibility design minimises impact on fabric appearance
Packed in a convenient box of 5000 staples for extensive applications
Compatible with various models including R13, R23, R30, R33, and others
Lightweight at 264 g, making it easy to handle during use
Efficient packing unit of 50 allows for easy inventory management
Minimum order quantity of 1 ensures accessibility for smaller projects
