Subtotal (1 box of 1000 units)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2.50 | €0.003 |
*price indicative
- RS Stock No.:
- 177-8737
- Mfr. Part No.:
- 1456
- Manufacturer:
- Rapesco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapesco | |
| Product Type | Staple | |
| Staple Size | 24/8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapesco | ||
Product Type Staple | ||
Staple Size 24/8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rapesco Staples
The Rapesco 24/8mm staples are ergonomically designed and has a staple supply indicator. It is made of high quality steel wire with galvanized finish. It offer optimum performance for the most accurate stapling time after time.
Features and Benefits
• All staples are manufactured with a chisel point
• Made to exacting standards from premium-quality material
Applications
• Binding documents and stationery
• Offices and businesses
