Rapesco Staple 4000 Per Pack Per pack
- RS Stock No.:
- 265-5614
- Mfr. Part No.:
- S92314Z3
- Manufacturer:
- Rapesco
Subtotal (1 unit)*
€20.27
(exc. VAT)
€24.93
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.27 |
*price indicative
- RS Stock No.:
- 265-5614
- Mfr. Part No.:
- S92314Z3
- Manufacturer:
- Rapesco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapesco | |
| Product Type | Staple | |
| Staple Size | 14 mm | |
| Quantity Per Package | 4000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapesco | ||
Product Type Staple | ||
Staple Size 14 mm | ||
Quantity Per Package 4000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapesco High quality galvanised staples for The Rapesco Heavy Duty stapling machines using 923 type staples. The staples are made with galvanised finish for increased durability. All staples have been manufactured with a chisel point for easy insertio
High quality steel
14 mm staples
Compatible with 5 start and Q-Connect heavy duty staplers
Also fit rapid type 9 and novus type 23 staplers
