Rapid Agrafage Staple 3600 Per Pack Per pack

Subtotal (1 unit)*

€21.79

(exc. VAT)

€26.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.79

*price indicative

RS Stock No.:
270-7706
Mfr. Part No.:
40303094
Manufacturer:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Product Type

Staple

Quantity Per Package

3600Per Pack

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid 606 Staples are the narrow crown, heavy duty staples made to fix through all kinds of wood, they also work where long depth is required with a height up to 30mm. . Ideal for heavy-duty fixing, flooring, wood panelling, wall boards, frames, parti

Exist in short and long strip for both DIY and PRO tools

Resin coated to increase removal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy