Rapesco Staple

Unavailable
RS will no longer stock this product.
RS Stock No.:
535-0861
Mfr. Part No.:
0205
Manufacturer:
Rapesco
Find similar products by selecting one or more attributes.
Select all

Brand

Rapesco

Product Type

Staple

Staple Size

30 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Master Nailer 191EL Pro


230V mains-powered Electric Stapler/Nailer

Long nose protrusion permits use close into tight corners

Nose Safety System & rubberised safety trigger

Separate On/Off switch

Professional magazine with locating nail/staple rails

15-30mm nailing capacity, 15-30mm stapling capacity

Accessories


See Nail Pack (RS Stock No 535-0861) Box quantity 2800

Supplied with

Blow-moulded case, 2000 nails & 2000 staples

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy