Valsteam ADCA 6 bar Stainless Steel Thermostatic Thermostatic Steam Valve
- RS Stock No.:
- 917-1772
- Mfr. Part No.:
- 446131
- Manufacturer:
- Valsteam ADCA
Subtotal (1 unit)*
€587.36
(exc. VAT)
€722.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €587.36 |
*price indicative
- RS Stock No.:
- 917-1772
- Mfr. Part No.:
- 446131
- Manufacturer:
- Valsteam ADCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Valsteam ADCA | |
| Trap Type | Thermostatic | |
| Product Type | Thermostatic Steam Valve | |
| Connection Size A | 1 in | |
| Orientation | Vertical | |
| Maximum Operating Pressure | 6 bar | |
| Maximum Operating Temperature | 165°C | |
| Body Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Valsteam ADCA | ||
Trap Type Thermostatic | ||
Product Type Thermostatic Steam Valve | ||
Connection Size A 1 in | ||
Orientation Vertical | ||
Maximum Operating Pressure 6 bar | ||
Maximum Operating Temperature 165°C | ||
Body Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Thermostatic Steam Trap TSS 6
The TSS 6 thermostatic steam trap is designed for use in reactors, sterilisers and distribution lines in clean and pure steam systems.
Features and Benefits
• Modulating discharge
• Wide range of connection options
• Excellent air discharge
• Simple and compact design
Application Information
For use with saturated steam.
Materials
Body – AISI316L/1.4404
Cover – AISI316L/1.4404
Clamp – Stainless steel
Related links
- Valsteam ADCA 6 bar Stainless Steel Thermostatic Thermostatic Steam Valve
- Valsteam ADCA 16 bar Carbon Steel Thermostatic Steam Trap Steam Separator Flanged Connection
- Spirax Sarco 32 bar Steel Thermostatic Steam Trap
- Valsteam ADCA 4.5 bar SG Iron Thermostatic Steam Trap Set
- Valsteam ADCA 10 bar SG Iron Thermostatic Steam Trap Set
- Valsteam ADCA 14 bar SG Iron Thermostatic Steam Trap Set
- Valsteam ADCA 10 bar SG Iron Thermostatic Steam Trap Set Threaded
- Valsteam ADCA 10 bar SG Iron Float & Thermostatic Steam Trap, 3/4 in
