Makeblock mBot
- RS Stock No.:
- 209-7580
- Mfr. Part No.:
- P3090003
- Manufacturer:
- Makeblock
Subtotal (1 unit)*
€24.55
(exc. VAT)
€30.20
(inc. VAT)
Last RS stock
- Final 26 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.55 |
*price indicative
- RS Stock No.:
- 209-7580
- Mfr. Part No.:
- P3090003
- Manufacturer:
- Makeblock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makeblock | |
| Series | mBot | |
| Product Type | Battery Charger | |
| Electronic Component Type | Li-polymer Battery | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Makeblock | ||
Series mBot | ||
Product Type Battery Charger | ||
Electronic Component Type Li-polymer Battery | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Make block mBot Li-polymer battery(4.2V,1800mAh)is suitable for the mBot line-up of Makeblock. It takes only 1 hour to fully charge the battery and the battery can last up to 10 hours in the offline mode.
Battery capacity 1800mAh
Nominal voltage is 3.7V
